
Bidirectional ESD protection diode featuring ultra-low profile and very low capacitance. This ZENER diode offers a 5V working voltage and 5V reverse standoff voltage, with a minimum breakdown voltage of 6V. It provides a clamping voltage of 12.8V and handles a peak pulse current of 1A with a peak pulse power of 8W. Designed for surface mount applications, it is housed in a compact SOD package with dimensions of 0.63mm x 0.3mm x 0.33mm and operates across a temperature range of -55°C to 150°C.
NXP PESD5V0V1BCSF,315 technical specifications.
| Capacitance | 6pF |
| Package/Case | SOD |
| Clamping Voltage | 12.8V |
| Depth | 0.33mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 0.63mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 8W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.3mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0V1BCSF,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
