
Bidirectional ESD protection diode featuring very low 6pF capacitance for robust transient voltage suppression. This ZENER diode offers a 5V reverse standoff voltage and a 12.8V clamping voltage, protecting sensitive circuits from electrostatic discharge. Designed for surface mount applications in a compact SOD package, it handles a peak pulse current of 2A and a peak pulse power of 20W. Operating across a wide temperature range of -55°C to 150°C, this lead-free and RoHS compliant component ensures reliable protection.
NXP PESD5V0V1BDSF,315 technical specifications.
| Capacitance | 6pF |
| Package/Case | SOD |
| Clamping Voltage | 12.8V |
| Depth | 0.33mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 0.63mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 20W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.3mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0V1BDSF,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
