
The PESD5V0V1USF,315 is a unidirectional Zener diode with a minimum breakdown voltage of 6V and a maximum operating temperature of 150°C. It has a capacitance of 5pF and a leakage current of 100nA. The diode is packaged in a SOD package and is designed for surface mount applications. It is RoHS compliant and has a working voltage of 5V.
Sign in to ask questions about the NXP PESD5V0V1USF,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PESD5V0V1USF,315 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOD |
| Depth | 0.33mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 0.63mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0V1USF,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
