
Unidirectional TVS Diode for circuit protection. Features a 5V working voltage and 15pF capacitance. Offers a 13V clamping voltage with a maximum of 11V. Maximum power dissipation reaches 16W with a peak pulse current of 1.5A. Surface mountable in a 6xSON package, operating from -65°C to 150°C.
NXP PESD5V0V4UF115 technical specifications.
| Capacitance | 15pF |
| Clamping Voltage | 13V |
| Clamping Voltage-Max | 11V |
| Depth | 1.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 25nA |
| Length | 1.5mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 16W |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 16W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0V4UF115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.