
Unidirectional quadruple ESD protection diode array, featuring very low capacitance of 15pF. This surface mount component operates at 5V, with a maximum breakdown voltage of 7.2V and a clamping voltage of 13V. Designed for transient voltage suppression, it offers 1.5A peak pulse current handling and 16W peak pulse power dissipation. Packaged in a compact SOT-353 (TSSOP 5-Pin) with dimensions of 2.2mm x 1.35mm x 1mm, it operates from -65°C to 150°C and is lead-free and RoHS compliant.
NXP PESD5V0V4UG,115 technical specifications.
| Capacitance | 15pF |
| Package/Case | SOT-353 |
| Clamping Voltage | 13V |
| Clamping Voltage-Max | 11V |
| Depth | 1.35mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 25nA |
| Length | 2.2mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 16W |
| Max Reverse Leakage Current | 25nA |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 16W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | PESDxV4U |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0V4UG,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
