
Unidirectional quadruple ESD protection diode array, featuring a low 15pF capacitance and 5V reverse standoff voltage. This surface mount component offers a 7.14V max breakdown voltage and 10V clamping voltage, ideal for transient voltage suppression. It operates across a wide temperature range of -55°C to 150°C and handles a peak pulse current of 2.5A with 25W peak pulse power. The diode type is ZENER, with a low leakage current of 300nA.
NXP PESD5V0V4UK,132 technical specifications.
| Capacitance | 15pF |
| Package/Case | SOT-891 |
| Clamping Voltage | 10V |
| Depth | 1.05mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 300nA |
| Length | 1.05mm |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.47V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 25W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V0V4UK,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
