NXP PESD5V2S18U,118 technical specifications.
| Capacitance | 100pF |
| Package/Case | SSOP |
| Clamping Voltage | 12V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Unidirectional Channels | 18 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.2V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V2S18U,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
