The PESD5V2S2UT is a dual transient voltage suppressor from NXP, packaged in a TO-236AB plastic package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is RoHS compliant and has a working voltage of 5.2V. It can handle a peak pulse current of 15A and has a clamping voltage of 20V.
Sign in to ask questions about the NXP PESD5V2S2UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PESD5V2S2UT technical specifications.
| Capacitance | 200pF |
| Package/Case | TO-236AB |
| Clamping Voltage | 20V |
| Depth | 1.4mm |
| Leakage Current | 1uA |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.2V |
| Packaging | Cut Tape |
| Peak Pulse Current | 15A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.2V |
| RoHS Compliant | Yes |
| Working Voltage | 5.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP PESD5V2S2UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.