The PESD5Z12,115 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a pin count of 2 and a terminal position of dual. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 12 volts and the minimum breakdown voltage is 14.1 volts. The maximum non-repetitive peak reverse power dissipation is 200 milliwatts and the maximum clamping voltage is 27 volts.
Sign in to ask questions about the NXP PESD5Z12,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PESD5Z12,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14.1 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Clamping Voltage-Max | 27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PESD5Z12,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.