
The PH1875L,115 is a P-channel MOSFET with a maximum drain current of 45.8A and a maximum drain to source voltage of 75V. It is designed for surface mount applications and has a maximum power dissipation of 62.5W. The device is packaged in a SMALL OUTLINE, R-PSSO-G4 package and is available in quantities of 1500. The PH1875L,115 is compliant with RoHS regulations.
NXP PH1875L,115 technical specifications.
| Continuous Drain Current (ID) | 45.8A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 2.6nF |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rds On Max | 16.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PH1875L,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
