NXP PH3075L N-channel MOSFET Transistor, 30 A, 75 V, 5-Pin LFPAK
NXP PH3075L technical specifications.
| Continuous Drain Current (ID) | 30A |
| Current | 30A |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 1.1mm |
| Input Capacitance | 1.55nF |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 16ns |
| Voltage | 75V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PH3075L to view detailed technical specifications.
No datasheet is available for this part.
