
The PH3330L,115 is a 30V N-CHANNEL MOSFET with a maximum continuous drain current of 100A. It features a drain to source breakdown voltage of 30V and a drain to source resistance of 3.3 milliohms. The device is packaged in a SOT-669 surface mount package and has a maximum operating temperature range of -55°C to 150°C. It is lead free and RoHS compliant.
Sign in to ask questions about the NXP PH3330L,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PH3330L,115 technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.84nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 62.5W |
| Radiation Hardening | No |
| Rds On Max | 3.3mR |
| RoHS Compliant | Yes |
| Series | 30V |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 41ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PH3330L,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
