
The PH3855L,115 is an N-channel TrenchMOS MOSFET with a maximum drain to source breakdown voltage of 55V and a continuous drain current of 24A. It features a drain to source resistance of 36mR and a maximum power dissipation of 50W. The device is packaged in a SOT-669 package and is suitable for surface mount applications. The operating temperature range is from -55°C to 175°C, and it is RoHS compliant.
Sign in to ask questions about the NXP PH3855L,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PH3855L,115 technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 72ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 765pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Rds On Max | 36mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PH3855L,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
