
The PH4530L,115 is an N-CHANNEL TrenchMOS MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 62.5W and a continuous drain current of 80A. The device is packaged in a SOT-669 surface mount package and is lead free. It is RoHS compliant and has a maximum drain to source breakdown voltage of 30V.
Sign in to ask questions about the NXP PH4530L,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PH4530L,115 technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 57mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.972nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 62.5W |
| Radiation Hardening | No |
| Rds On Max | 5.7mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PH4530L,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
