
The PH7030L is a 30V MOSFET with a continuous drain current of 68A. It is packaged in a SOT-669 surface mount package and has a maximum operating temperature of 150°C. The device is RoHS compliant but not SVHC compliant. It can dissipate a maximum power of 62.5W.
Sign in to ask questions about the NXP PH7030L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PH7030L technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 68A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Power Dissipation | 62.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PH7030L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
