
The PH7030L,115 is a surface mount N-CHANNEL TrenchMOS MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 30V and a continuous drain current of 68A. The device has a maximum power dissipation of 62.5W and a gate to source voltage of 20V. It is lead free and RoHS compliant, packaged in a SOT-669 case.
Sign in to ask questions about the NXP PH7030L,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PH7030L,115 technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 68A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.362nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 62.5W |
| Rds On Max | 7.9mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 34ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PH7030L,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
