
The PHB193NQ06T,118 is a 55V 75A surface mount MOSFET with a maximum power dissipation of 300W. It features an input capacitance of 5.082nF and an on-resistance of 4mR. The device is packaged in a TO-263-3 case and is available in quantities of 800 per reel. It is suitable for use in a variety of applications, including power management and switching circuits.
Sign in to ask questions about the NXP PHB193NQ06T,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PHB193NQ06T,118 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 5.082nF |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 4mR |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PHB193NQ06T,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
