
The PHB55N03LTA,118 is a 25V 55A power transistor packaged in a TO-263-3 surface mount package. It features a maximum power dissipation of 85W and an on-resistance of 14mR. The device is suitable for high-current applications and is available in quantities of 800 per reel.
NXP PHB55N03LTA,118 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 55A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 950pF |
| Max Power Dissipation | 85W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 14mR |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PHB55N03LTA,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
