NXP PHB73N06T,118 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 73A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 2.464nF |
| Max Power Dissipation | 166W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 14mR |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PHB73N06T,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
