21.1 A 200 V 0.12 Ohm N-channel Si Power Mosfet TO-252
NXP PHD22NQ20T,118 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 21.1A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.38nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PHD22NQ20T,118 to view detailed technical specifications.
No datasheet is available for this part.