Sign in to ask questions about the NXP PHD3055E,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PHD3055E,118 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 10.3A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 33W |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PHD3055E,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
