The PHD45N03LTA,118 is a 25V 40A TO-252-3 surface mount TrenchMOS MOSFET with a maximum power dissipation of 65W and an input capacitance of 700pF. It is available in a tape and reel packaging with 2500 units per package. The device is not RoHS compliant. It is suitable for use in high-power applications where a low Rds on max of 21mR is required.
Sign in to ask questions about the NXP PHD45N03LTA,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PHD45N03LTA,118 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 700pF |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 21mR |
| RoHS Compliant | No |
| Series | TrenchMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PHD45N03LTA,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
