NXP PHD55N03LTA,118 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 55A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 950pF |
| Max Power Dissipation | 85W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 14mR |
| RoHS Compliant | No |
| Series | TrenchMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PHD55N03LTA,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
