The PHD55N03LTA/T3 is a 55A N-Channel power transistor available in a lead-free SOT-428 package, suitable for tape and reel packaging. It operates within a DC rated voltage of 25V and features an input capacitance of 950pF. The transistor is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NXP PHD55N03LTA/T3 technical specifications.
| Package/Case | SOT-428 |
| Continuous Drain Current (ID) | 55A |
| Current Rating | 55A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 950pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| RoHS | Compliant |