
The PHD71NQ03LT is a 30V N-Channel MOSFET with a continuous drain current of 75A. It is packaged in a TO-252 case and is available on cut tape. The device is rated for a maximum operating temperature of 175°C and a maximum power dissipation of 120W. It is RoHS compliant but not Reach SVHC compliant.
NXP PHD71NQ03LT technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 120W |
| Packaging | Cut Tape |
| Power Dissipation | 120W |
| Reach SVHC Compliant | No |
| Resistance | 0.01R |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.9V |
| RoHS | Compliant |
No datasheet is available for this part.
