NXP PHD77NQ03T,118 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 6.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 860pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 9.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24.8ns |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PHD77NQ03T,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
