NXP PHE13007 technical specifications.
| Package/Case | SOT-78 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Saturation Voltage | 350mV |
| Collector-emitter Voltage-Max | 400V |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 9V |
| hFE Min | 8 |
| Lead Free | Lead Free |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHE13007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
