
NPN bipolar junction power transistor with a 12A continuous collector current and 400V collector-emitter breakdown voltage. Features a maximum collector current of 12A, a maximum power dissipation of 80W, and a maximum operating temperature of 150°C. This through-hole mounted component is housed in a TO-220-3 plastic package. Key specifications include a 700V collector base voltage and a minimum hFE of 8.
NXP PHE13009 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 2V |
| Collector-emitter Voltage-Max | 400V |
| Current Rating | 12A |
| Emitter Base Voltage (VEBO) | 1.6V |
| Height | 15.8mm |
| hFE Min | 8 |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Collector Current | 12A |
| Max Frequency | 60Hz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 700V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PHE13009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
