
The PHE13009,127 is a NPN transistor with a collector base voltage of 700V and a maximum collector current of 12A. It features a TO-220AB 3-pin package and is designed for through-hole mounting. The transistor has a maximum power dissipation of 80W and operates within a temperature range of -65°C to 150°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the NXP PHE13009,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PHE13009,127 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 2V |
| hFE Min | 8 |
| Lead Free | Lead Free |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PHE13009,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.