
Dual N-channel logic level FET in SOIC 8-pin package (SOT-96-1). Features 30V drain-source breakdown voltage and 30mΩ drain-source resistance. Continuous drain current up to 6.3A with a maximum power dissipation of 2W. Operates across a wide temperature range of -55°C to 150°C. Includes fast switching characteristics with a turn-on delay of 5ns and fall time of 11ns.
Sign in to ask questions about the NXP PHN203,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PHN203,518 technical specifications.
| Package/Case | SOT-96-1 |
| Continuous Drain Current (ID) | 6.3A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 11ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 560pF |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| RoHS Compliant | Yes |
| Series | 30V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PHN203,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
