
The PHP101NQ03LT,127 is a N-CHANNEL TrenchMOS MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 75A and a drain to source breakdown voltage of 30V. The device has a drain to source resistance of 5.5mR and a maximum power dissipation of 166W. It is packaged in a TO-220AB package and is mounted through a hole. The device is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the NXP PHP101NQ03LT,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PHP101NQ03LT,127 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.18nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 166W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 166W |
| Radiation Hardening | No |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP101NQ03LT,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.