The PHP101NQ04T is a N-Channel MOSFET from NXP, packaged in a TO-220AB case. It can handle a continuous drain current of 75A and has a maximum operating temperature of 175°C. The device is RoHS compliant and lead free. It has a drain to source breakdown voltage of 40V and a drain to source resistance of 8mR.
NXP PHP101NQ04T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.02nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 157W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 51ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP101NQ04T to view detailed technical specifications.
No datasheet is available for this part.
