The PHP129NQ04LT is a 40V 75A power transistor packaged in a SOT-78 case. It features a continuous drain current of 75A and a drain to source voltage of 40V. The device is lead free and RoHS compliant. It is available in rail or tube packaging. The PHP129NQ04LT is suitable for use in a variety of applications requiring high current handling.
NXP PHP129NQ04LT technical specifications.
| Package/Case | SOT-78 |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 3.97nF |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP129NQ04LT to view detailed technical specifications.
No datasheet is available for this part.