
MOSFET N-CH 40V 75A TO220AB
NXP PHP129NQ04LT,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 3.965nF |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP129NQ04LT,127 to view detailed technical specifications.
No datasheet is available for this part.
