
The PHP143NQ04T is a 40V N-CHANNEL MOSFET with a continuous drain current of 75A and a power dissipation of 200W. It is packaged in a TO-220AB package and is lead free and RoHS compliant. The device operates over a temperature range of -55°C to 175°C and has an input capacitance of 2.84nF.
NXP PHP143NQ04T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5.2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 56ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.84nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 81ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP143NQ04T to view detailed technical specifications.
No datasheet is available for this part.
