NXP PHP152NQ03LTA technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.14nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 71ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP152NQ03LTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
