The PHP174NQ04LT is a 40V 75A power transistor packaged in a TO-220AB. It features an input capacitance of 5.35nF and is compliant with RoHS regulations. The device is available in rail or tube packaging and is lead-free. It is suitable for use in a variety of applications requiring high current and voltage handling.
NXP PHP174NQ04LT technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 5.35nF |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP174NQ04LT to view detailed technical specifications.
No datasheet is available for this part.