
The PHP18NQ10T is a TO-220AB packaged N-CHANNEL MOSFET with a continuous drain current rating of 18A and a drain to source breakdown voltage of 100V. It has a gate to source voltage rating of 20V and a fall time of 12ns. The device is RoHS compliant and has a maximum operating temperature of 175°C. It is packaged in a rail/tube format with 50 units per package.
NXP PHP18NQ10T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 633pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 79W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP18NQ10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
