
The PHP18NQ11T is a TO-220AB packaged N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 18A and a drain to source breakdown voltage of 110V. The device is lead free and RoHS compliant. The PHP18NQ11T is suitable for high power applications due to its power dissipation of 79W.
NXP PHP18NQ11T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 110V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 110V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 633pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 79W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP18NQ11T to view detailed technical specifications.
No datasheet is available for this part.
