The PHP222NQ04LT is a 40V 75A power transistor packaged in a TO-220AB case. It has a continuous drain current rating of 75A and a drain to source voltage rating of 40V. The device is lead free and RoHS compliant. It is packaged in a rail or tube format for easy handling and storage.
NXP PHP222NQ04LT technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 7.88nF |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP222NQ04LT to view detailed technical specifications.
No datasheet is available for this part.