
The PHP222NQ04LT,127 is a 75A 40V TO-220-3 TrenchMOS transistor with a maximum power dissipation of 300W. It features an input capacitance of 7.88nF and a maximum on-resistance of 2.8mR. This RoHS compliant device is available in a package quantity of 50 and is packaged in a rail/Tube format for through hole mounting.
NXP PHP222NQ04LT,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 7.88nF |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 2.8mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP222NQ04LT,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
