MOSFET RAIL PWR-MOS
NXP PHP29N08T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 27A |
| Current Rating | 27A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 810pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 88W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.
