
The PHP33NQ20T is a N-Channel MOSFET from NXP with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 32.7A and a drain to source breakdown voltage of 200V. The device is packaged in a TO-220AB package and is lead free. It is RoHS compliant and has a power dissipation of 230W.
NXP PHP33NQ20T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 32.7A |
| Current Rating | 32.7A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.87nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 43ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP33NQ20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
