
The PHP34NQ11T,127 is a 35A 110V TrenchMOS power MOSFET packaged in a TO-220-3 case, suitable for through hole mounting. It has a maximum power dissipation of 136W and an on-resistance of 40mR. The device is RoHS compliant and available in quantities of 1000 in rail or tube packaging. The PHP34NQ11T,127 features an input capacitance of 1.7nF and is suitable for use in a variety of applications requiring high current and voltage handling.
NXP PHP34NQ11T,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 110V |
| Input Capacitance | 1.7nF |
| Max Power Dissipation | 136W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP34NQ11T,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
