Power Field-effect Transistor, 40A I(d), 25V, 0.024 Ohm, 1-ELEMENT, N-channel, Silicon, Metal-oxide Semiconductor...
NXP PHP45N03LTA technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 700pF |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP45N03LTA to view detailed technical specifications.
No datasheet is available for this part.