
The PHP45N03LTA,127 is a 40A 25V TrenchMOS power transistor available in a TO-220-3 package. It is designed for through hole mounting and has a maximum power dissipation of 65W. The device is RoHS compliant and packaged in quantities of 50 in rail or tube packaging.
NXP PHP45N03LTA,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 700pF |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP45N03LTA,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
