
The PHP45NQ10T is a TO-220AB packaged N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 47A and a power dissipation of 150W. The device is RoHS compliant and lead free, and is packaged in a rail/tube format with 50 units per package.
NXP PHP45NQ10T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 47A |
| Current Rating | 47A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 69ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
