
MOSFET N-CH 100V 47A TO220AB
NXP PHP45NQ10TA,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 2.6nF |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 25mR |
| Series | TrenchMOS™ |
| RoHS | Compliant |
No datasheet is available for this part.