
The PHP63NQ03LT is a TO-220AB packaged N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 68.9A and a power dissipation of 111W. The device is RoHS compliant and lead free. It features a drain to source breakdown voltage of 30V and a drain to source resistance of 13mR.
NXP PHP63NQ03LT technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 68.9A |
| Current Rating | 68.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13mR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 920pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 111W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10.5ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP63NQ03LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
