
The PHP63NQ03LT,127 is a TO-220-3 packaged MOSFET with a maximum drain to source voltage of 30V and continuous drain current of 68.9A. It features an on-resistance of 13mR and a maximum power dissipation of 111W. The device is RoHS compliant and available in a packaging quantity of 50 units per rail or tube. It is suitable for use in a variety of applications where high current and moderate voltage are required.
NXP PHP63NQ03LT,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 68.9A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 920pF |
| Max Power Dissipation | 111W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP63NQ03LT,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
